• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Steam Style Pro Hair straightener

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Trisa Steam Iron Steam Style Pro Nano steam technology for silky-soft hair

  • Constant nano-steam with on/off switch
  • Removable water tank with magnetic closure for easy refilling
  • Spring-loaded heating plates with high-quality ceramic coating
  • Gentle styling with steam and adjustable temperature from 150–230°C.
  • 1.8 m long cable, 360˚ rotatable for creating shafts
  • For healthy shiny, silky-soft hair – straight or wavy
  • This text is machine translated.

Technical specifications

Product type

Hair straightener

Max. temperature

230 °C

Features

Flexibly mounted heaters

Cable length

1.8 m

Min. temperature

150 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3375687 Trisa Steam Style Pro Hair straightener

User & Safety Instructions

User & Safety Instructions 3375687 Trisa Steam Style Pro Hair straightener

Warranty Terms

Warranty Terms 3375687 Trisa Steam Style Pro Hair straightener

Description

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)