Two individually adjustable thermostats for a perfect cooking result
Guaranteed safety: Heat-resistant casing and anti-skid feet
Compact and easy to store away with cable storage
2500 W power for fast and efficient cooking
Technical specifications
Cooking plate Ø 18.5 cm + 15.5 cm
Cable length 1 m
1500 W
Product type
Twin hob
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386893 Tristar KP-6152 Twin hob
Description
This double hob combines comfort and versatility with two 18.5 cm and 15.5 cm cooking zones. It is suitable for both large and small pots and has two separately adjustable thermostats and integrated operating indicator lamps for maximum control. With heat-resistant housing, non-slip feet and convenient cable storage, it is a safe and convenient choice for cooking at home or on the move. The 2500 W power provides for quick and reliable heating.
Versatile cooking with two hobs Whether you want to prepare a full meal or cook a quick snack, this double hotplate is Ideal for any situation. The large 18.5 cm plate is perfect for larger pots, while the smaller 15.5 cm Ideal plate is suitable for smaller dishes. With the individually adjustable thermostats you can prepare every dish at the optimum temperature.
Secure and user-friendly design Safety and comfort are the focus of this hob. The heat-resistant housing prevents overheating, while the non-slip feet ensure stability during use. The indicator lights clearly indicate which hotplate is in operation so you can cook in a relaxed way. In addition, the integrated heating elements ensure an efficient and uniform heat distribution.
Practical and compact for any kitchen Thanks to its compact size and convenient cable storage, the hob can be easily stowed and is ideal for small kitchens, holiday homes or camping trips. With a cable length of 1 meters it offers much flexibility. Its robust design and high performance make this double hob a durable choice for everyday use.
This text is machine translated.
Scope of delivery
Tristar cooking plate
User manual.
Description
This double hob combines comfort and versatility with two 18.5 cm and 15.5 cm cooking zones. It is suitable for both large and small pots and has two separately adjustable thermostats and integrated operating indicator lamps for maximum control. With heat-resistant housing, non-slip feet and convenient cable storage, it is a safe and convenient choice for cooking at home or on the move. The 2500 W power provides for quick and reliable heating.
Versatile cooking with two hobs Whether you want to prepare a full meal or cook a quick snack, this double hotplate is Ideal for any situation. The large 18.5 cm plate is perfect for larger pots, while the smaller 15.5 cm Ideal plate is suitable for smaller dishes. With the individually adjustable thermostats you can prepare every dish at the optimum temperature.
Secure and user-friendly design Safety and comfort are the focus of this hob. The heat-resistant housing prevents overheating, while the non-slip feet ensure stability during use. The indicator lights clearly indicate which hotplate is in operation so you can cook in a relaxed way. In addition, the integrated heating elements ensure an efficient and uniform heat distribution.
Practical and compact for any kitchen Thanks to its compact size and convenient cable storage, the hob can be easily stowed and is ideal for small kitchens, holiday homes or camping trips. With a cable length of 1 meters it offers much flexibility. Its robust design and high performance make this double hob a durable choice for everyday use.