• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX Express T31181 H0 'handing over goods train" of DB

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 'handing over goods train" of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

T31181

Type

Freight train

Size

H0

Power supply system

DC

LoB/LoC

465 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646932 TRIX Express T31181 H0 'handing over goods train" of DB

Description

Multi-purpose diesel locomotive series 60 of the German Federal Railways (DB) Diesel-hydraulic drive with jack shaft. Design of the 1960s. 1 tank wagon, 1 refrigerator wagon, 1 sliding-roof cars Kmmfks 52 discontinued at the German Federal Railways (DB).

Chassis and components made of die-cast metal. Locomotive with 21-pin digital interface. 5-pin high speed engine 3 axles and jackshaft propelled. Triple head end signal. Stage railings made of metal. Carriage with kinematics for close coupling. Length over buffer 46.5 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.