• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22691 H0 class 66 diesel locomotive of HGK

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 class 66 diesel locomotive of HGK

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

22691

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

247 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228916 TRIX H0 22691 H0 class 66 diesel locomotive of HGK

Description

Diesel-electric goods train locomotive JT42CWR, better known as Class 66. Diesel locomotive of the ports and freight traffic Cologne AG (HGK). Operating condition 2012.

This text is machine translated.

Features

  • With digital decoder and extensive sound and light functions
  • Regulated high-power drive with flywheel mass installed centrally.
  • 4 axles over fully suspended drive, retraction tires.
  • Model Train Traction Tyres
  • Three light head end signal changes depending upon the direction of travel and 2 red tail lights operated conventionally, can be switched digitally.
  • Head end signal to locomotive sides 2 and 1, each can be switched off digitally separately.
  • If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light.
  • Driver's cab lighting can be switched digitally
  • Control desk lighting can be switched digitally
  • Lighting with maintenance-free warm white and red light emitting diodes (LED).
  • Smoke generator installed as standard
  • Many separate set details.
  • Detailed buffer screed
  • Pluggable brake hoses are included
  • Enclosed front covers can also be mounted on the buffer beam

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.