• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22014 H0 Steam locomotive Big Boy 4014 of UP

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 965.00 / piece)
€ 965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive Big Boy 4014 of UP

  • Supplied in wooden case
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

22014

Type

Steam locomotive

Size

H0

Power supply system

DC

LoB/LoC

465 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228998 TRIX H0 22014 H0 Steam locomotive Big Boy 4014 of UP

Description

Heavy goods train steam locomotive series 4000 "Big Boy" of the Union Pacific Railroad (U.P.). Model of locomotive with oil firing. Road number 4014. Operating condition 2019.

This text is machine translated.

Features

  • With digital decoder and extensive sound functions
  • Regulated high-power drive
  • 8 powered axles
  • Model Train Traction Tyres
  • Furnished for two smoke sets 7226
  • Head end signal changes depending upon the direction of travel, number plates and smoke set contact conventional in operation, can be switched digitally
  • Driver's cab lighting can be switched digitally
  • All lighting is provided by maintenance-free warm white LEDs.
  • Curve-going articulated chassis
  • Boxpok wheels.
  • Middle coupled axles spring-mounted.
  • Steam pipe tilting regulated with the cylinders.
  • Close coupling between locomotive and tender.
  • Powerful speaker in the tender, volume adjustable.
  • Front coupling hook can be plugged into the rail guard.
  • Set handle bars are made of metal.
  • Many separately applied Details
  • Figures for engine drivers and firemen for the driver's cab are included.

Hints

The locomotive can be used on curved tracks from radius 360 mm, but we recommend larger radii. Due to the overhang of the long boiler, signals, overhead line masts, bridge railings, tunnel mouths etc. must maintain a sufficient distance to the track bend. For the high weight of the locomotive, the track must be stable. The turntable and sliding platform can only be driven in the passage position.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.