• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22458 H0 Steam locomotive R.G.12 of W.St.E.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive R.G.12 of W.St.E.

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

22458

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

212 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228913 TRIX H0 22458 H0 Steam locomotive R.G.12 of W.St.E.

Description

Goods train steam locomotive series G 12 of the Württemberg State Railways (W.St.E.). Olive-green country track coloring. Locomotive operating number 1901, built in 1919 under the factory number 3865 of Maschinenfabrik Esslingen. Delivery condition around 1919.

This text is machine translated.

Features

  • With digital decoder and extensive sound functions
  • Regulated high-power drive with flywheel mass in the boiler
  • 5 Axles powered
  • Model Train Traction Tyres
  • Locomotive and tender largely made of metal.
  • Two-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally.
  • Driver's cab lighting can also be switched separately digitally
  • All lighting is provided by maintenance-free warm white LEDs.
  • Fitted with smoke application as standard
  • Fixed close coupling with kinematics between locomotive and tender
  • Close coupling with NEM shaft guided by the locomotive at the front
  • At the rear of the tender NEM coupler pocket with kinematics and close coupling
  • Many separately set details such as pipes and sand trap pipes
  • Piston rod protective tubes and brake hoses are included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.