• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22550 H0 series 74 steam locomotive of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 240.00 / piece)
€ 240.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 series 74 steam locomotive of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

22550

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

127 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228915 TRIX H0 22550 H0 series 74 steam locomotive of DB

Description

Tender locomotive series 74 of the German Federal Railways (DB), ex Prussian T12. Operating number 74 867. Epoch III, operating condition around 1955.

This text is machine translated.

Features

  • With mfx digital decoder and special engine with rotor
  • 3 axle drive
  • Model Train Traction Tyres
  • Two-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally.
  • Many separately applied Details

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.