• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22619 H0 E-LOC BR 150 OF DB AG, MHI

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-LOC BR 150 OF DB AG, MHI

  • Unique series of Märklin dealer initiative (MHI)
  • Model very faded and aged
  • With multi-protocol decoder and extensive operating and sound functions
  • Lighting with warm white and red light emitting diodes (LED)
  • Engine driver figure in the driver's cab 1
  • Locomotive with metal housing
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

22619

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

224 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475274 TRIX H0 22619 H0 E-LOC BR 150 OF DB AG, MHI

Description

Digital decoder and extensive sound functions. Regulated high-performance motor with rotor installed centrally. 4 axles over fully suspended drive, retraction tires. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Head end signal at locomotive sides 2 and 1 can be switched off digitally separately. If the spike signal is switched off on both sides of the locomotive, then double-sided function of the double A light. Lighting with maintenance-free warm white and red light emitting diodes (LED). Set handle bars on the side and front side made of metal. Driver's cabs and engine room with relief interior decoration. Pluggable brake and clutch hoses are included. Engine driver figure in the driver's cab 1. The locomotive is in an aged and faded condition.Length over buffer approx. 22.4 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.