• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22400 H0 E-Loc BR 140, MHI, aged of DB AG

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc BR 140, MHI, aged of DB AG

  • Unique series of Märklin dealer initiative (MHI)
  • Digitally lifting and lowering pantographs
  • Authentic aging
  • Digital decoder with extensive sound functions
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

22400

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

189 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362355 TRIX H0 22400 H0 E-Loc BR 140, MHI, aged of DB AG

Description

The goods train series E 40 (from 1968: 140) is the most widely built of the DB standard electric locomotives and was put into service with 879 units between 1957 and 1973. One of the first series to be launched is the 14024, which, like many others, has changed its appearance considerably as a result of some modifications. The simple lower head lamps were replaced by double lamps, the fans of the type Schweiger changed from rectangular fans of the type Klatte, the circumferential gutter disappeared and instead the rubber strips got over doors and front windows for installation. In addition, the handle bars and bar bars that were initially installed on the front sides were removed and replaced by a simple handle.

Model: Electric locomotive series 140 of the German Railways AG (DB AG). With "Klatte" fan grillee and one-piece, rounded machine room window. Orientred basic color scheme. Road number 140 024-1. Operating condition around 2010.

This text is machine translated.

Features

  • With digital decoder and extensive sound functions
  • regulated high-power drive
  • four powered axles
  • Retraction tire Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally.
  • Locomotive in a very light-out condition.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.