• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1567363 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 120 dB White 50 m

Image similar
Product type
Coax
Cable type
RG6 /U
Impedance
75 Ω
Shield rating greater than
120 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.26)
€ 37.99
-66 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDTV-capable cable

  • Rigid Core
  • 50 metre
  • This text is machine translated.

Technical specifications

Product type

Coax

Cable type

RG6 /U

Impedance

75 Ω

Shield rating greater than

120 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Core Ø

1.02 mm

Factory colour

White

Outside Ø

6.60 mm

Content

50 m

Attenuation

>120 dB

Packaged

Yes

Sold per metre

No

Halogen-free

No

Capacity per metre

53 pF

Manufacturer part #

1567363

Insulation material

PVC

Type

RG6U FOR HDTV 50M

Dielectric

4.6 mm foam polyethylene

Dielectric

4.6 mm foam Polyethylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567363 TRU COMPONENTS 1567363 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 120 dB White 50 m

Description

Scope of delivery

  • Coil (50 m).

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)