
Highlights & Details
Fuse 10.3 x 38 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Switch-off capacity
120 kA
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-1038327
Documents & Downloads
Datasheet
Datasheet 1576910 TRU COMPONENTS 1576910 TC-1038327 Micro fuse (Ø x L) 10.3 mm x 38 mm 10 A 500 V Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576910 TRU COMPONENTS 1576910 TC-1038327 Micro fuse (Ø x L) 10.3 mm x 38 mm 10 A 500 V Time delay -T- Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 5.78*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























