

LED wired
Yellow
20 mA
2.3 V
3 mm
Radial lead
1850 mcd
588 nm
70°
30°
Water clear
LED 3 mm
AlGaInP
Oval
1 pc(s)
Datasheet 1577451 TRU COMPONENTS 1577451 LED wired Yellow Oval 3 mm 1850 mcd 70 °, 30 ° 20 mA
User & Safety Instructions 1577451 TRU COMPONENTS 1577451 LED wired Yellow Oval 3 mm 1850 mcd 70 °, 30 ° 20 mA