

LED wired
Blue
20 mA
3.3 V
5 mm
Radial lead
650 mcd
465 nm
110°
50°
Diffused
LED 5 mm
InGaN
Oval
1 pc(s)
Datasheet 1577496 TRU COMPONENTS 1577496 LED wired Blue Oval 5 mm 650 mcd 110 °, 50 ° 20 mA
User & Safety Instructions 1577496 TRU COMPONENTS 1577496 LED wired Blue Oval 5 mm 650 mcd 110 °, 50 ° 20 mA