

LED wired
Green
20 mA
3.3 V
5 mm
Radial lead
1250 mcd
525 nm
110°
50°
Diffused
LED 5 mm
InGaN
Oval
1 pc(s)
Datasheet 1577362 TRU COMPONENTS 1577362 LED wired Green Oval 5 mm 1250 mcd 110 °, 50 ° 20 mA
User & Safety Instructions 1577362 TRU COMPONENTS 1577362 LED wired Green Oval 5 mm 1250 mcd 110 °, 50 ° 20 mA