• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579412 SMA connector Plug, straight 1 pc(s)

Cable category
RG 174 U
Product type
SMA connector
Connector type
Plug, straight
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.79 / piece)
€ 6.99
-46 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 174 U

Product type

SMA connector

Connector type

Plug, straight

Connection

Crimp

Content

1 pc(s)

Cable Ø

2.90 mm

Max. frequency

12.4 GHz

Case material

Brass gold plated

Manufacturer part #

1579412

Insulation resistance

5000 MΩ

Insulation material

PTFE

RoHS-compliant

Yes

Type

1579412

Documents & Downloads

Datasheet

Datasheet 1579412 TRU COMPONENTS 1579412 SMA connector Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579412 TRU COMPONENTS 1579412 SMA connector Plug, straight 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.94€ 62.74*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)