• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589689 Pin connector + strain relief Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(

Image similar
Connector type
Power strip
Product type
Pin connector
CS
2 mm
No. of rows
2
Pins per row
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.61 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Column plug connector RM 2 mm

  • Total number of pins 16
  • No. of rows 2
  • Industrial goods No
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Power strip

Product type

Pin connector

Features

+ strain relief

CS

2 mm

No. of rows

2

Pins per row

8

Total number of pins

16

Nominal current

1 A

Contact material

Phosphorus bronze

Content

1 pc(s)

Connection

Cut & Clip

Type

D05-16 BSA1-G

Dim

(L x W x H) 21.30 x 4.20 x 5.20 mm

Case material

PBT

Manufacturer part #

1589689

Factory colour

Black

Industrial packaging

No

Width

4.20 mm

Height

5.20 mm

Length

21.30 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1589689 TRU COMPONENTS 1589689 Pin connector + strain relief Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(

User & Safety Instructions

User & Safety Instructions 1589689 TRU COMPONENTS 1589689 Pin connector + strain relief Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(

More interesting products

(*All information is plus legal VAT)