
Image similar
Strand
2 x
0.75 mm²
2 x 0.75 mm²
CCAW
Flexible
Flat
4.5 mm
2.3 mm
White
25 m
50 V DC
75 V AC
Yes
No
No
93030c530
PVC
27 x 0.19 mm
-20 °C
+70 °C
93030c530
Datasheet 1484678 TRU COMPONENTS 93030c530 Strand 2 x 0.75 mm² White 25 m
User & Safety Instructions 1484678 TRU COMPONENTS 93030c530 Strand 2 x 0.75 mm² White 25 m
The necessary accessories are required to use the article as described.