• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93030c543 Strand 2 x 2.50 mm² Brown 25 m

Image similar
Product type
Strand
No. of leads
2 x
Cross section (each core)
2.50 mm²
Cable features
CCAW
Flexible
Flat
Cross section
2 x 2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.36)
€ 19.99
-55 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CCA PVC-Twin Line, packed

Our service for you

Technical specifications

  • Wire identification by white bar.
Product type

Strand

No. of leads

2 x

Cross section (each core)

2.50 mm²

Cross section

2 x 2.50 mm²

Cable features

CCAW

Flexible

Flat

Width

4.5 mm

Height

2.3 mm

Factory colour

Brown

Content

25 m

Nominal voltage

50 V DC

75 V AC

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

93030c543

Insulation material

PVC

Core layout

85 x 0.19 mm

RoHS-compliant

Yes

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Type

93030c543

Documents & Downloads

Datasheet

Datasheet 1484691 TRU COMPONENTS 93030c543 Strand 2 x 2.50 mm² Brown 25 m

User & Safety Instructions

User & Safety Instructions 1484691 TRU COMPONENTS 93030c543 Strand 2 x 2.50 mm² Brown 25 m

Description

For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of hifi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.

This text is machine translated.

Scope of delivery

  • Coil (25 m).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.