
Image similar
Strand
2 x
1 mm²
2 x
1 mm²
2 x 1 mm² + 2 x 1 mm²
CCAW
Flexible
Flat
4.5 mm
2.3 mm
Black
25 m
50 V DC
75 V AC
Yes
No
No
93030c532
PVC
32 x 0.20 mm
-20 °C
+70 °C
25 m
93030c532
Datasheet 1484680 TRU COMPONENTS 93030c532 Strand 2 x 1 mm² Black 25 m
User & Safety Instructions 1484680 TRU COMPONENTS 93030c532 Strand 2 x 1 mm² Black 25 m
€ 17.59*
The necessary accessories are required to use the article as described.