• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable bridge 1592928 White No. of channels: 1 1830 mm Content: 1 pc(s)

1/3
Product type
Cable bridge
Length
1830 mm
Factory colour
White
Manufacturer part #
1592928
Type
TC-SRD75MW203
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.92)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bridge

  • White
  • No. of channels: 1

Our service for you

Technical specifications

  • For cable diameter: 1 x 22 x 11 mm
Product type

Cable bridge

Factory colour

White

Length

1830 mm

Manufacturer part #

1592928

Type

TC-SRD75MW203

Dim

(L x W x H) 1830 x 75 x 23.20 mm

Channels

1

Content

1 pc(s)

Width

75 mm

Height

23.20 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1592928 TRU COMPONENTS Cable bridge 1592928 White No. of channels: 1 1830 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1592928 TRU COMPONENTS Cable bridge 1592928 White No. of channels: 1 1830 mm Content: 1 pc(s)

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)