• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable bridge 1592929 PVC Brown No. of channels: 1 1830 mm Content: 1 pc(s)

1/3
Image similar
Product type
Cable bridge
Length
1830 mm
Use
Inside
Factory colour
Brown
Manufacturer part #
1592929
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.92)
€ 20.99
-5 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible cable bridge, self-adhesive

  • Brown
  • No. of channels: 1

Our service for you

Technical specifications

  • For cable diameter: 29 x 15 mm
Product type

Cable bridge

Factory colour

Brown

Length

1830 mm

Use

Inside

Manufacturer part #

1592929

Type

TC-SRD75BN203

Dim

(L x W x H) 1830 x 101.60 x 23.20 mm

Channels

1

Assembly

Bottom

Content

1 pc(s)

Features

Halogen-free

Material

PVC

Width

101.60 mm

Height

23.20 mm

RoHS-compliant

Yes

For cable diameter mm

29 x 15 mm mm

Documents & Downloads

Datasheet

Datasheet 1592929 TRU COMPONENTS Cable bridge 1592929 PVC Brown No. of channels: 1 1830 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1592929 TRU COMPONENTS Cable bridge 1592929 PVC Brown No. of channels: 1 1830 mm Content: 1 pc(s)

Description

This text is machine translated.

The cable bridge made of PVC is ideal for acoustic solution for cable located on the floor. Due to the attached double-sided adhesive tape and the high flexibility, the bridge can also be mounted on the wall.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)