• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable bridge TC-14926372 TPU, Rubber Black/yellow No. of channels: 5 38.5 cm Content: 1 pc(s)

1/7
Product type
Cable bridge
Length
38.5 cm
Factory colour
Black/yellow
Manufacturer part #
TC-14926372
Type
TC-CP-5C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Heavy-duty cable bridge, 30° curve connector, TC-CP-5C, 5 channels

  • No. of channels: 5
  • Factory colour: Black/yellow
  • 30° angle

Our service for you

Technical specifications

  • Channel dimension: 31 x 30.7 mm
  • Max. loading capacity: 30 t
  • Weight: 3.9 kg
Product type

Cable bridge

Factory colour

Black/yellow

Length

38.5 cm

Manufacturer part #

TC-14926372

Type

TC-CP-5C

Dim

(L x W x H) 38.5 x 44.5 x 4.8 cm

Channels

5

Type

30° curve connector

Content

1 pc(s)

Features

Heavy duty

Material

TPU

Rubber

Width

44.5 cm

Height

4.8 cm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3731593 TRU COMPONENTS Cable bridge TC-14926372 TPU, Rubber Black/yellow No. of channels: 5 38.5 cm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3731593 TRU COMPONENTS Cable bridge TC-14926372 TPU, Rubber Black/yellow No. of channels: 5 38.5 cm Content: 1 pc(s)

Description

Features

  • PVC free
  • Resistant to oil, petrol and short-term contact with solvents

Scope of delivery

  • 1x Cable bridge

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)