• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS End piece (male) TC-14926320 Rubber Black No. of channels: 1 22 cm Content: 1 pc(s)

1/5
Product type
End piece (male)
Length
22 cm
Factory colour
Black
Manufacturer part #
TC-14926320
Type
TC-CP-1EM
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Heavy-duty cable bridge, end piece (Male), TC-CP-1EM, 1 channel

  • No. of channels: 1
  • Factory colour: Black
  • End piece (Male)

Our service for you

Technical specifications

  • Channel dimension: 47 x 41 mm
  • Max. loading capacity: 30 t
  • Weight: 1.14 kg
Product type

End piece (male)

Factory colour

Black

Length

22 cm

Manufacturer part #

TC-14926320

Type

TC-CP-1EM

Dim

(L x W x H) 22 x 15 x 4.8 cm

Channels

1

Type

End piece (Male)

Content

1 pc(s)

Features

Heavy duty

Material

Rubber

Width

15 cm

Height

4.8 cm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3731580 TRU COMPONENTS End piece (male) TC-14926320 Rubber Black No. of channels: 1 22 cm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3731580 TRU COMPONENTS End piece (male) TC-14926320 Rubber Black No. of channels: 1 22 cm Content: 1 pc(s)

Description

Features

  • PVC free
  • Resistant to oil, petrol and short-term contact with solvents

Scope of delivery

  • 1x Cable bridge

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)