• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LAS1-AGQ-11Z/S Pushbutton switch 250 V AC 3 A 1 x On/On latch IP65 1 pc(s)

1/2
Image similar
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/On
Contact type
1 breaker
1 maker
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

417 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton switch

Switch/button features

Planar

Casing/button colour

Steel

Functions

latch

Lighting type

None

Switch position

1 x On/On

Print motif

None

Contact type

1 breaker

1 maker

Material

Steel

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-20 °C

Shape

Round

Max. temperature

+55 °C

Button diameter

22 mm

Durability

1 000 000 cycles

Recess diameter

19 mm

Electrical lifespan

50000 cycles

IP65

Content

1 pc(s)

RoHS-compliant

Yes

Board thickness (max.)

10 mm

Type

LAS1-AGQ-11Z/S

Documents & Downloads

Datasheet

Datasheet 1272981 TRU COMPONENTS LAS1-AGQ-11Z/S Pushbutton switch 250 V AC 3 A 1 x On/On latch IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1272981 TRU COMPONENTS LAS1-AGQ-11Z/S Pushbutton switch 250 V AC 3 A 1 x On/On latch IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)