
1/2
LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
4000 mcd
635 nm
20°
25°
Water clear
LED 5 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577462 TRU COMPONENTS LED wired Red Circular 5 mm 4000 mcd 20 °, 25 ° 20 mA
User & Safety Instructions 1577462 TRU COMPONENTS LED wired Red Circular 5 mm 4000 mcd 20 °, 25 ° 20 mA