
1/2
LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
75 mcd
635 nm
50°
Diffused
LED 5 mm
GaAsP
Circular
1 pc(s)
Datasheet 1577468 TRU COMPONENTS LED wired Red Circular 5 mm 75 mcd 50 ° 20 mA
User & Safety Instructions 1577468 TRU COMPONENTS LED wired Red Circular 5 mm 75 mcd 50 ° 20 mA