• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MF-6402378 PCB design board ATmega328 NANO Development Board

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ATmega328 NANO Development Board

  • Arduino® Nano compatible development boardPin strips for direct use on the pinboardProgrammable for the free Arduino® IDEConnection via micro USB

Technical specifications

Type

Arduino Nano

Series

Nano

Processor

Atmega328

External ports

micro USB (current)

Product type

PCB design board

MC layout

AVR

Suitable for

Arduino

Interfaces

USB 2.0 port Micro B

Series

Atmel AVR

Technology

8-bit MCU

Tool type

Development kit

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134126 TRU COMPONENTS MF-6402378 PCB design board ATmega328 NANO Development Board

Description

The Nano Board is an easy-to-use, freely programmable and expandable 8-bit AVR development board for the Arduino® platform. The board is compatible with Arduino® Nano. Via the integrated pin strips, you can quickly build up circuits on the pinboard. A total of 20 freely programmable GPIO pins are available. Power supply via micro USBTHE NANO Board does not have a DC connection but is supplied with power thanks to the usual Micro-USB connection.

This text is machine translated.

Features

  • 100% compatible with Arduino® NANO 3.0 or Arduino® NANO 2.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)