• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Modular cable holder TC-12533288 ABS plastic Black 35 mm Content: 15 pc(s)

1/4
Product type
Modular cable holder
Length
35 mm
Factory colour
Black
Manufacturer part #
TC-12533288
Type
TC-12533288
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular cable holder

  • Black
  • 35 mm
  • The length is appx. 55 cm after assembling

Our service for you

Technical specifications

Product type

Modular cable holder

Factory colour

Black

Length

35 mm

Manufacturer part #

TC-12533288

Type

TC-12533288

Dim

(L x W) 35 mm x 35 mm

Content

15 pc(s)

Material

ABS plastic

Width

35 mm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3133322 TRU COMPONENTS Modular cable holder TC-12533288 ABS plastic Black 35 mm Content: 15 pc(s)

User & Safety Instructions

User & Safety Instructions 3133322 TRU COMPONENTS Modular cable holder TC-12533288 ABS plastic Black 35 mm Content: 15 pc(s)

Description

Scope of delivery

  • 15x Modular cable holder

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)