• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 13 1580933 1 pc(s)

1/2
Image similar
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
26
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 13

Our service for you

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

2

Pins per row

13

Total number of pins

26

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

1000 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

4 mm

Pin length (PCB)

2.80 mm

Separable

No

Dim

(L x W x H) 33.02 x 10.35 x 7.8 mm

Manufacturer part #

1580933

Industrial packaging

No

Content

1 pc(s)

Width

10.35 mm

Height

7.8 mm

Length

33.02 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

1580933

Documents & Downloads

Datasheet

Datasheet 1580933 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 13 1580933 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1580933 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 13 1580933 1 pc(s)

More interesting products

(*All information is plus legal VAT)