• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pure Set Raspberry Pi® B+ 512 MB 4 x 0.7 GHz PSU, Housing

Image similar
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRU COMPONENTSPure SetRaspberry Pi® B+ (512 MB)

  • Raspberry Pi® set with all the necessary components for starting the Raspberry Pi® B+
  • Incl. Raspberry Pi® B+, aluminum housing with integrated fan & power supply with on/off switch

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® B+

SoC

Broadcom BCM2836

Processor

ARM Cortex-A7

Processor cores (No.)

4 x

GPU

Broadcom Video Core IV

512 MB

Clock speed

0.7 GHz

Memory type

DDR2

Operating system (Version)

w/o OS

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100)

3.5 mm jack

HDMI™

micro SD

micro USB (current)

Wi-Fi

no

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

2 A

Content

PSU

Housing

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744069 TRU COMPONENTS Pure Set Raspberry Pi® B+ 512 MB 4 x 0.7 GHz PSU, Housing

Description

This Pure Set is the perfect basis for your Raspberry Pi® B+. This means you have the complete set of accessories you need to commission your PC just by credit card size.The heart of the Raspberry Pi® B+The Raspberry Pi® B+ has an ARM Cortex A7 quad core processor (4x 700 MHz) and comes with 512 MB RAM.No overheating - including active fanProtect your Raspberry Pi® with this high-quality aluminum housing from negative environmental influences such as dirt, mechanical effects as well as electromagnetic interference. In addition to the elegant optics, this aluminum case is also significantly more robust than plastic or acrylic cases. The active fan integrated in the cover (30 x 30 mm) provides ideal cooling even with high computing. The openings on the top side of the casing provide for an optimum air circulation.Convenient switch on and off thanks to on/off switchThe Raspberry Pi® is switched on because of a missing switch through the connection of the USB cable to the power supply. With the convenient power supply and the USB cable you can conveniently switch on and off your Raspberry or other single-board computer without having to pull the plug each time.

Scope of delivery

  • Raspberry Pi® B+ (512 MB)
  • VOLTCRAFT QCP-3000 USB-CHARGER
  • renkforce USB power cable with on/off switch (1 m)
  • renkforce aluminum housing with fan.

Accessories

(*All information is plus legal VAT)