• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11008844 Network cable CAT 6A S/FTP 4 x 2 x 0.24 mm² CPR-Dca classified Orange 305 m

1/3
Product type
Network cable
Specification
CAT 6A
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.24 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.84)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Cat.6A S/FTP Solid Cable 305 m

  • 99.99% oxygen-free copper
  • CPR-Dca certified
  • Suitable for networks up to 10 Gigabit/s at 500 MHz

Technical specifications

  • Length: 305 m
Product type

Network cable

CAT 6A

S/FTP

No. of leads

8 x

Cross section (each core)

0.24 mm²

Cross section

4 x 2 x 0.24 mm²

Cable features

double shielding

Metal foil shield

Braided shield

Outside Ø

7.60 mm

Factory colour

Orange

Max. frequency

500 MHz

Content

305 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

TC-11008844

Type

TC-11008844

Insulation material

Foam Skin PE

RoHS-compliant

Yes

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+75 °C

Standards

CPR-Dca classified

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 2752211 TRU COMPONENTS TC-11008844 Network cable CAT 6A S/FTP 4 x 2 x 0.24 mm² CPR-Dca classified Orange 305 m

User & Safety Instructions

User & Safety Instructions 2752211 TRU COMPONENTS TC-11008844 Network cable CAT 6A S/FTP 4 x 2 x 0.24 mm² CPR-Dca classified Orange 305 m

Description

Reliable data transfer for your network
The TRU COMPONENTS network cable category 6A ensures fast data transfer rates of up to 10000 MBit/s, 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.

Noise Supression Shielding (S/FTP)
The TRU COMPONENTS CAT6A network cables comes with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Scope of delivery

  • Network cable

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)