• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13220648 Battery tray 8x AA Cable (L x W x H) 127 x 71 x 19 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

486 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wires: 150 mm black and red AWG#24
Product type

Battery tray

Connector

Cable

Dim

(L x W x H) 127 x 71 x 19 mm

Suitable for battery size

AA

No. of cells

8

Length

127 mm

Width

71 mm

Height

19 mm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3305162 TRU COMPONENTS TC-13220648 Battery tray 8x AA Cable (L x W x H) 127 x 71 x 19 mm

Datasheet 3305162 TRU COMPONENTS TC-13220648 Battery tray 8x AA Cable (L x W x H) 127 x 71 x 19 mm

User & Safety Instructions

User & Safety Instructions 3305162 TRU COMPONENTS TC-13220648 Battery tray 8x AA Cable (L x W x H) 127 x 71 x 19 mm

Description

Features

  • With cover and switch

Scope of delivery

  • Battery holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)