• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13220692 Battery tray 1x 18650 Pin contact (L x W x H) 78 x 21 x 21 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

317 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery tray

Connector

Pin contact

Dim

(L x W x H) 78 x 21 x 21 mm

Suitable for battery size

18650

No. of cells

1

Length

78 mm

Width

21 mm

Height

21 mm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3305173 TRU COMPONENTS TC-13220692 Battery tray 1x 18650 Pin contact (L x W x H) 78 x 21 x 21 mm

Datasheet 3305173 TRU COMPONENTS TC-13220692 Battery tray 1x 18650 Pin contact (L x W x H) 78 x 21 x 21 mm

User & Safety Instructions

User & Safety Instructions 3305173 TRU COMPONENTS TC-13220692 Battery tray 1x 18650 Pin contact (L x W x H) 78 x 21 x 21 mm

Description

Scope of delivery

  • Battery holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)