• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13220736 Battery tray 1x D Solder lug (L x W x H) 68 x 35 x 27 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

453 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 68 x 35 x 27 mm

Suitable for battery size

D

No. of cells

1

Length

68 mm

Width

35 mm

Height

27 mm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3305184 TRU COMPONENTS TC-13220736 Battery tray 1x D Solder lug (L x W x H) 68 x 35 x 27 mm

User & Safety Instructions

User & Safety Instructions 3305184 TRU COMPONENTS TC-13220736 Battery tray 1x D Solder lug (L x W x H) 68 x 35 x 27 mm

Description

Scope of delivery

  • Battery holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)