• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13377256 Crimp connector set 0.5 mm² 6 mm² Red, Blue, Yellow, Green, White, Transparent 850 pc(s)

Product type
Crimp connector set
Min. cross section
0.5 mm²
max. cross section
6 mm²
Content
850 pc(s)
Factory colour
Red
Blue
Yellow
Green
White
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 850 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp connectors assortment 850 PCs

  • Practical assortment with 850 crimp connectors, designed for cable cross-sections from 0.5 to 6 mm²
  • Includes protective sleeves
  • Wide range of applications through different sizes and designs

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Green

White

Transparent

Min. cross section

0.5 mm²

max. cross section

6 mm²

Contact material

Copper silver plated

Content

850 pc(s)

Manufacturer part #

TC-13377256

Insulation material

PVC

RoHS-compliant

Yes

Type

T24C029

Documents & Downloads

Datasheet

Datasheet 3344314 TRU COMPONENTS TC-13377256 Crimp connector set 0.5 mm² 6 mm² Red, Blue, Yellow, Green, White, Transparent 850 pc(s)

User & Safety Instructions

User & Safety Instructions 3344314 TRU COMPONENTS TC-13377256 Crimp connector set 0.5 mm² 6 mm² Red, Blue, Yellow, Green, White, Transparent 850 pc(s)

Description

These crimp connectors guarantee high-strength, long-life connections – processed with the matching crimp tools. Optimal results thanks to high-quality materials that are long lasting and easy to process.
This product series comprises the most frequently used versions in practice. The assortment is particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. The content is well described and sorted into a re-closable assortment box.

Delivery scope
Fork terminals: Red Ø 3.1 mm - 25 pieces, blue Ø 4.1 mm - 25 pieces, yellow Ø 5.2 mm - 20 pieces, ring terminals: Red Ø 3.1 mm - 25 pieces, blue Ø 4.1 mm - 25 pieces, yellow Ø 5.2 mm - 20 pieces, wire-end sleeves: White 0.5 mm2 - 80 PCs., green 1 mm2 - 75 PCs., yellow 1.5 mm2 - 55 PCs., black 2.5 mm2 - 40 PCs., blue 4 mm2 - 25 PCs., red 6 mm2 - 15 PCs., flat plugs: 2.8mm/0.5 mm2 – 60 pieces, 4.8 mm/50 mm2 – 50 pieces, 6.3 mm/1.5 mm2 – 30 pieces, blade terminals: 2.8mm/0.5 mm2 – 60 pieces, 4.8 mm/0.5 mm2 – 0.5 pieces, 6.3 mm/1.5 mm2 – 50 pieces, insulating sleeves (transparent): 2.8 mm – 60 pieces, 4.8 mm – 50 pieces, 6.3 mm – 30 pieces

This text is machine translated.

Scope of delivery

  • 25 x fork-type cable terminal red, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 x fork-type cable terminal blue, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 x fork-type cable terminal red, LochØ 5.2 mm, 1.5…2.5 mm²
  • 25 x ring cable lugs red, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 x ring cable lugs blue, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 x ring cable Shoe yellow, LochØ 5.2 mm, 1.5…2.5 mm²
  • 80 x Wire-end sleeves white, length 14 mm, 0.5 mm²
  • 75 x Wire-end sleeves green, length 14.3 mm, 1 mm²
  • 55 x Wire-end sleeves yellow, length 14.3 mm, 1.5 mm²
  • 40 x Wire-end sleeves black, length 17.4 mm, 2.5 mm²
  • 25 x Wire-end sleeves blue, length 19.4 mm, 4 mm²
  • 15 x Wire end sleeves red, length 20.5 mm, 6 mm²
  • 60 x Flat pin connectors 2.8 mm, 0.5 mm²
  • 50 x Flat pin connectors 4.8 mm, 0.5 mm²
  • 30 x Flat pin connectors 6.3 mm, 1.5 mm²
  • 60 x Flat plugs 2.8 mm, 0.5 mm²
  • 50 x Flat plugs 4.8 mm, 0.5 mm²
  • 30 x Flat plugs 6.3 mm, 1.5 mm²
  • 60 x Insulating bush transparent 2.8 mm
  • 50 x Insulating bush transparent 4.8 mm
  • 30 x Insulating bush transparent 6.3 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)