• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13576744 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm² Orange 500 m

1/2
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.24 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.73)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 500 m Duplex CAT 7 S/FTP network cable 1000 MHz

  • Category 7 (tested at 1000 MHz)
  • S/FTP (braided and foil shielding)
  • Cable cross-section: 4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm²
  • 99.99 % oxygen-free copper
  • CPR-Dca certified

Technical specifications

Product type

Network cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.24 mm²

No. of leads (part 2)

8 x

Cross section (each core) (part 2)

0.24 mm²

Cross section

4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm²

Cable features

double shielding

Duplex

Flame-retardant

Halogen-free

Width

15.2 mm

Height

7.6 mm

Factory colour

Orange

Max. frequency

1000 MHz

Content

500 m

AWG max.

23

Manufacturer part #

TC-13576744

Type

TC-13576744

Insulation material

Foam Skin PE

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+75 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+75 °C

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 3394186 TRU COMPONENTS TC-13576744 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm² Orange 500 m

User & Safety Instructions

User & Safety Instructions 3394186 TRU COMPONENTS TC-13576744 Network cable CAT 7 S/FTP 4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm² Orange 500 m

Description

Features

  • Duplex cable for installation
  • Tested with network analyzer
  • ISO/IEC 11801 Class F, EN 50173 Class F, IEC 61156 CAT7
  • 2x4x2xAWG23/1
  • 99.99% oxygen-free copper 1/0.55±0.005 mm
  • S/FTP, 4x AL-Foil + Braid, Foam-PE insulation
  • Round cable, LSZH jacket
  • CPR-Dca (s1a,d1,a1) cerified

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)