• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13576748 Network cable CAT 7a S/FTP 4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm² Orange 500 m

1/2
Product type
Network cable
Specification
CAT 7a
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.27 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.87)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 500 m Duplex CAT 7a S/FTP network cable 1300 MHz

  • Category 7a (tested at 1300 MHz)
  • S/FTP (braided and foil shielding)
  • Cable cross-section:4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm²
  • 99.99 % oxygen-free copper
  • CPR-Dca certified

Technical specifications

Product type

Network cable

CAT 7a

S/FTP

No. of leads

8 x

Cross section (each core)

0.27 mm²

No. of leads (part 2)

8 x

Cross section (each core) (part 2)

0.27 mm²

Cross section

4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm²

Cable features

double shielding

Duplex

Flame-retardant

Halogen-free

Width

15.5 mm

Height

7.7 mm

Factory colour

Orange

Max. frequency

1300 MHz

Content

500 m

AWG max.

23

Manufacturer part #

TC-13576748

Type

TC-13576748

Insulation material

Foam Skin PE

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+75 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+75 °C

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 3394187 TRU COMPONENTS TC-13576748 Network cable CAT 7a S/FTP 4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm² Orange 500 m

User & Safety Instructions

User & Safety Instructions 3394187 TRU COMPONENTS TC-13576748 Network cable CAT 7a S/FTP 4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm² Orange 500 m

Description

Features

  • Duplex round cable for installation
  • S/FTP PiMF
  • 2x4x2xAWG23/1
  • 99.99% oxygen-free copper 1/0.585±0.005 mm
  • Foam-PE insulation
  • 2 cores to a pair
  • 4 pairs to a core
  • Single pairs with AL-Foil
  • Overall braid
  • Jacket: LSZH
  • CPR-Dca (s1a,d0,a1) certified

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)