• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS USB-05 USB-mounted socket 2.0 Socket, built-in USB socket type A, illuminated on USB-plug type A with 60

1/3
Product type
USB connector
Connector type
Socket, built-in
USB type
A
Connector standard
USB 2.0
Type
USB-05
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 30.99
-35 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-mounted socket 2.0

Our service for you

Technical specifications

  • Outside diameter 28 mm
Type

USB-05

Product type

USB connector

Connector type

Socket, built-in

Type

USB socket type A, illuminated on USB-plug type A with 60 cm cable

USB type

A

Connector standard

USB 2.0

Type A

USB 2.0 port A

Type B

USB 2.0 connector A

Bore Ø

22 mm

Manufacturer part #

1229314

Factory colour

Silver

Content

1 pc(s)

Cable length

60 cm

Material

Plastic

Length

28.3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1229314 TRU COMPONENTS USB-05 USB-mounted socket 2.0 Socket, built-in USB socket type A, illuminated on USB-plug type A with 60

User & Safety Instructions

User & Safety Instructions 1229314 TRU COMPONENTS USB-05 USB-mounted socket 2.0 Socket, built-in USB socket type A, illuminated on USB-plug type A with 60

Conformity certificate

Conformity certificate 1229314 TRU COMPONENTS USB-05 USB-mounted socket 2.0 Socket, built-in USB socket type A, illuminated on USB-plug type A with 60

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48€ 22.48*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)