• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN 35024 Car charging station 75 W USB 2.0 port A, USB-C® socket, USB-C® socket Fast Charge Grey Car Quick charger

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UGREEN 35024 Car charging station

  • Charging compatibility: Portable computer, mobile phone, smartwatch, tablets, telephone
  • Charging type: Auto
  • Energy source: Cigarette lighter
  • Grey
  • Quick charge
  • This text is machine translated.

Technical specifications

Product type

Car charging station

75 W

Inputs

Cigarette lighter plug

Input voltage

12 V

No. of outputs

3 x

Outputs

USB 2.0 port A

USB-C® socket

USB-C® socket

Type

35024

Suitable for

Notebook

Suitable for

Tragbarer Rechner. Handy. Smartwatch. Tablets. Telefon

PSU features

Quick charger

Weight

0.10

Factory colour

Grey

Used at

Car

Charging method

Fast Charge

Wireless charging

No

UKCA

yes

USB Type-C ports quantity

1

USB Power Delivery up to

75 W

Fast charging

yes

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462147 UGREEN 35024 Car charging station 75 W USB 2.0 port A, USB-C® socket, USB-C® socket Fast Charge Grey Car Quick charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)