• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold 87610 Omega Air purifier/humidifer 104 m² White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Air purifier & humidifier Omega

  • 4-stage filter systemOptional humidifierTimer

Technical specifications

Product type

Air purifier/humidifer

Cleaning power (max.)

800 m³/h

Tank volume

1.8 l

Suitable for rooms up to

104 m²

Features

Timer mode

60 W

SPL

65 dB

Factory colour

White

Width

410 mm

Height

690 mm

Dim

(W x H x D) 410 x 690 x 257 mm

Weight

7.5 kg

Content

1 pc(s)

Depth

257 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585269 Unold 87610 Omega Air purifier/humidifer 104 m² White

Description

Rooms with up to 104m² are no problem for the air purifier + humidifier Omega. Its 4-stage filter system removes up to 99.99% of air pollution (allergens, aerosols, smoke & Co.). In the 4-stage filter system with pre-filter, catalytic filter and activated carbon filter, the HEPA 14 filter system is the most efficient filter system (filter change requirement is indicated). 4 manual fan levels are available, which can be pre-programd via the timer function for 1 to 8 hours. The changing color display and the digital display show air quality and humidity as well as temperature in real time.

This text is machine translated.

Features

  • Removes up to 99.99% of air pollutants such as allergens, aerosols, smoke and much more.Clean Air Delivery Rate (CADR) /Air Flow 400 m³/h.Air cleaning for rooms up to 104 m²4-stage filter system, consisting of pre-filter, HEPA 14 filter system (in accordance with DIN EN 1822-1), cold catalytic filter and active charcoal filterAuto mode: Intelligent PM2.5 & TVOC sensors for automatic power adjustment (power saving)UV-C lamp can be switched onIonizers can be switched on for effective cleaningChanging color display as well as the digital display show the air quality, air humidity and temperature in real timeOptional humidifier with large 1.8lWater tank increases humidity if required4 manual fan levels (approx. 35-65 db(a))Timer function: 1 - 8hWhisper quiet night mode (approx. 35db(a))Filter change indicatorNight lightIncreased touch protection

Scope of delivery

  • Air Purifiers
  • Filter system
  • Remote control
  • User manual

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)