• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-guard 9143282 Safety glasses Grey, Yellow

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Coating: uvex supravision excellence
  • Characteristics of window tinting: Signal color detection
  • Identification number of washer: 5-2.5
  • Transmission: 0.23
  • Further identification disc: W 1 F CE
Product type

Safety glasses

Factory colour

Grey

Yellow

Window tinting

Grey

Material

Polycarbonate (PC)

Documents & Downloads

Datasheet

Datasheet 2488130 uvex i-guard 9143282 Safety glasses Grey, Yellow

User & Safety Instructions

User & Safety Instructions 2488130 uvex i-guard 9143282 Safety glasses Grey, Yellow

Description

uvex i-guard 9143- Member of the uvex i-range - versatile 3in1 protective glasses range,Which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Soft, flexible face support that adapts to the wearer and so onOffers optimum protection and comfort. Also protects against liquids andCoarse dust (identification 3 and 4)- Multi-stage tilt adjustment allows a high degree of tiltIndividualization to make a good fit for all heads and mindsforms- Ergonomically shaped brackets ensure a secure fit without pressure points- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- metal-free- Anthracite socket, lime / W 166 34 F CE- Disc PC gray 23 %, UV400 / 5-2.5 W1 FKN CE- Coating uvex supravision excellence

This text is machine translated.

What kind of Safety Glasses are you looking for?