• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-guard 9143266 Safety glasses Grey, Blue

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex i-guard COLORLESS SV exc. 9143266

Our service for you

Technical specifications

  • Coating: uvex supravision excellence
  • Properties of window tinting: No special properties
  • Identification number of washer: 2C-1.2
  • Transmission: 0.91
  • Further identification disc: W 1 F CE
Product type

Safety glasses

Factory colour

Grey

Blue

Window tinting

None

Weight

60 g

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2488127 uvex i-guard 9143266 Safety glasses Grey, Blue

User & Safety Instructions

User & Safety Instructions 2488127 uvex i-guard 9143266 Safety glasses Grey, Blue

Description

uvex i-guard 9143- Member of the uvex i-range - versatile 3in1 protective glasses range,Which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Soft, flexible face support that adapts to the wearer and so onOffers optimum protection and comfort. Also protects against liquids andCoarse dust (identification 3 and 4)- Multi-stage tilt adjustment allows a high degree of tiltIndividualization to make a good fit for all heads and mindsforms- Ergonomically shaped brackets ensure a secure fit without pressure points- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- metal-free- Anthracite, blue/W 166 34 F CE- Glass PC colorless, UV400 / 2C-1,2 W1 FKN CE- Coating uvex supravision excellence

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)