• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pure-fit 9145014 Safety glasses Colourless

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Coating: Uncoated
  • Properties of window tinting: No special properties
  • Identification number of washer: 2C-1.2
  • Transmission: 0.91
  • Further marking disc: W 1 CE
Product type

Safety glasses

Factory colour

Colourless

Window tinting

None

Material

Polycarbonate (PC)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2488136 uvex pure-fit 9145014 Safety glasses Colourless

User & Safety Instructions

User & Safety Instructions 2488136 uvex pure-fit 9145014 Safety glasses Colourless

Description

uvex pure-fit 9145- Reduced to the max - sortenpure, ultra-light safety glasses withInnovative ironing concept and only 19 grams weight- Frameless glass design for a wide field of view- X-tended sideshield offers additional protection in the side area- Flexible straps enable a perfect fit and secure hold withoutPressure points- Anatomically shaped nose support for all-day wearing comfort- Robust polycarbonate glass- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- metal-free- Transparent socket / W 166 FT CE- Disc PC colorless, UV400 / 2C-1.2 W1 FT CE- uncoated

This text is machine translated.

What kind of Safety Glasses are you looking for?