• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V(St)D-H 2x0,4/1,0 mm,AES/EBU, FRNC - solid wire, AES/EBU 99H204000 Kabeltronik

Image similar
Product type
Jumper wire
Cable type
V(ST)D-H
No. of leads
2 x
Cross section (each core)
0.13 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Capacity: 1MHz - approx. 65pF/m
  • Impedance: 1MHz - 110 Ohm +/-10%
  • Operating voltage: 250V
  • Testing voltage: 1000V
  • Temperature range: satic: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: min. 15 x O.D.
Product type

Jumper wire

Cable type

V(ST)D-H

No. of leads

2 x

Cross section (each core)

0.13 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.13 mm²

Cross section

2 x 0.13 mm² + 2 x 0.13 mm²

Cable features

Shielded

Outside Ø

2.90 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage U0

250 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

99H204000-1

Insulation

FRNC

Core layout

0.4 mm

Material (details)

Cu-wire, vz

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

100 m

Type

99H204000

Documents & Downloads

Datasheet

Datasheet 486594 V(St)D-H 2x0,4/1,0 mm,AES/EBU, FRNC - solid wire, AES/EBU 99H204000 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486594 V(St)D-H 2x0,4/1,0 mm,AES/EBU, FRNC - solid wire, AES/EBU 99H204000 Kabeltronik

Description

Conductor: tinned solid wire · Structure of conductor: 1 x 0,4mm · Core insulation: PE-S · Shield: AL/PT-Foil, drain wire · Jacket: FRNC (LSHZ), grey

Hints

Small outer diameter - only 2,9 mm!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.