• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 99H204000-100 Jumper wire V(ST)D-H 2 x 0.50 mm² + 2 x 0.50 mm² Grey 100 m

Image similar
Product type
Jumper wire
Cable type
V(ST)D-H
No. of leads
2 x
Cross section (each core)
0.50 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper wire

Cable type

V(ST)D-H

No. of leads

2 x

Cross section (each core)

0.50 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.50 mm²

Cross section

2 x 0.50 mm² + 2 x 0.50 mm²

Cable features

Shielded

Outside Ø

2.90 mm

Factory colour

Grey

Content

100 m

Nominal voltage U0

250 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

99H204000-100

Insulation

FRNC

Core layout

0.4 mm

Material (details)

Cu-wire, vz

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

100 m

Type

99H204000

Documents & Downloads

Datasheet

Datasheet 1304581 Kabeltronik 99H204000-100 Jumper wire V(ST)D-H 2 x 0.50 mm² + 2 x 0.50 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1304581 Kabeltronik 99H204000-100 Jumper wire V(ST)D-H 2 x 0.50 mm² + 2 x 0.50 mm² Grey 100 m

Description

Wiring cable for internal frame wiring. The foil shield is connected to the sheath verbacken and when to sell in one operation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)