
Image similar
Jumper wire
V(ST)D-H
2 x
0.40 mm²
2 x
0.40 mm²
2 x 0.40 mm² + 2 x 0.40 mm²
Shielded
2.90 mm
Grey
Sold per metre
500 V
No
Yes
No
990204000-1
FRNC
0.4 mm
Cu-wire, vz
-5 °C
+70 °C
-25 °C
+70 °C
100 m
990204000
Datasheet 486595 V(St)D-Y 2x0,4/1,0 mm,AES/EBU, PVC - solid wire, AES/EBU 990204000 Kabeltronik
User & Safety Instructions 486595 V(St)D-Y 2x0,4/1,0 mm,AES/EBU, PVC - solid wire, AES/EBU 990204000 Kabeltronik
The necessary accessories are required to use the article as described.