• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 790202209 S Jumper wire LiYv0(StLi)Y 2 x 0.22 mm² + 2 x 0.22 mm² Black 700 m

Image similar
Product type
Jumper wire
Cable type
LiYv0(StLi)Y
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.19)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper wire

Cable type

LiYv0(StLi)Y

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

2 x 0.22 mm² + 2 x 0.22 mm²

Cable features

Shielded

Outside Ø

3 mm

Factory colour

Black

Content

700 m

Nominal voltage U0

500 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

790202209 S

Insulation material

PVC

Insulation

PVC

Core layout

7 x 0.20 mm

Material (details)

Cu-wire, vz

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

700 m

Type

790202209 S

Documents & Downloads

Datasheet

Datasheet 1304662 Kabeltronik 790202209 S Jumper wire LiYv0(StLi)Y 2 x 0.22 mm² + 2 x 0.22 mm² Black 700 m

User & Safety Instructions

User & Safety Instructions 1304662 Kabeltronik 790202209 S Jumper wire LiYv0(StLi)Y 2 x 0.22 mm² + 2 x 0.22 mm² Black 700 m

Description

Wiring cable for internal frame wiring. The foil shield is connected to the sheath verbacken and when to sell in one operation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 837.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)