• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10199 VT-8096 LED ceiling light LED (monochrome) LED EEC: F (A - G) 18 W Ash grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

VT-8096 OVERHEAD LIGHT 18W 4000K

  • Power= 18 W
  • Total luminous flux= 1820 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

Dim

(Ø x H) 195 mm x 38 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

195 mm

Bulb type

LED (monochrome)

Height

38 mm

LED

Length

195 mm

Rating per bulb

18 W

Depth

195 mm

18 W

(Ø)

195 mm

Energy consumption

18 kWh/1000h

Light features

Incl. ballast

Protection class

IP54

IP54

Factory colour

Ash grey

Weight

0.22 kg

F (A - G)

Colour rendering index

80

Colour

Daylight white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1820 lm

1820 lm

Circuits

15000

25000 h

Max. temperature

40 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998193 V-TAC 10199 VT-8096 LED ceiling light LED (monochrome) LED EEC: F (A - G) 18 W Ash grey

Description

Scope of delivery

  • VT-8096 OVERHEAD LIGHT 18W 6400K
  • User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)