• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 217602 VT-8412-S-N LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W Ecru white

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

VT-8412 12W LED DOME LIGHT

  • Power= 12 W Total luminous flux= 1200 lm Colour temperature= 3000 K Warm white to daylight white

Technical specifications

Dim

(Ø x H) 260 mm x 55 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

260 mm

Bulb type

LED (monochrome)

Height

55 mm

LED

Length

260 mm

Rating per bulb

12 W

Depth

260 mm

12 W

(Ø)

260 mm

Energy consumption

12 kWh/1000h

Light features

Incl. ballast

Protection class

IP20

IP20

Factory colour

Ecru white

Material

Plastic

Weight

0.53 kg

F (A - G)

Colour rendering index

80

Colour

Warm white to daylight white

Light bulb included

Yes

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 K (min)

Total luminous flux

1200 lm

1200 lm

Radiation angle

360°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798640 V-TAC 217602 VT-8412-S-N LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W Ecru white

Description

Features

  • Easy to set upNo flickeringLong life, low maintenance and energy saving
  • This text is machine translated.

Scope of delivery

  • VT-8412 12W LED DOME LIGHT

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)