• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 217606 VT-8424-S-N LED ceiling light LED (monochrome) LED EEC: F (A - G) 24 W Ecru white

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-8424 STARRY 24W LED DOME LIGHT

  • Power= 24 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 3000 K
  • Warm white to daylight white

Technical specifications

Dim

(Ø x H) 350 mm x 55 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

350 mm

Bulb type

LED (monochrome)

Height

55 mm

LED

Length

350 mm

Rating per bulb

24 W

Depth

350 mm

24 W

(Ø)

350 mm

Energy consumption

24 kWh/1000h

Light features

Incl. ballast

Protection class

IP20

IP20

Factory colour

Ecru white

Material

Plastic

Weight

0.73 kg

F (A - G)

Colour rendering index

80

Colour

Warm white to daylight white

Light bulb included

Yes

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 K (min)

Total luminous flux

2600 lm

2600 lm

Radiation angle

360°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798644 V-TAC 217606 VT-8424-S-N LED ceiling light LED (monochrome) LED EEC: F (A - G) 24 W Ecru white

Description

Features

  • Energy consumption – 80% less than standard lamps20 000 hrs Service lifeNo UV radiationNot flickeringEasy to set upLED-Chip in Premium qualityInstant 100% light, no warm up timeExtreme weather tolerance (-20 to + 45 degrees)
  • This text is machine translated.

Scope of delivery

  • VT-8424 STARRY 24W LED DOME LIGHT

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)